TRU COMPONENTS TC-13030660 Diffusor Clear Transparent for 3 mm LED

MPN
TC-13030660
EAN-13
4064161334868
Order Code
18-2494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,146 in stock

TruComponents TC-13030660, part number 3257665, is a transparent diffuser specifically designed for use with 3 mm LEDs. This product serves as a key component in varied electronic applications, effectively modifying the light output to achieve a uniform diffusion, thereby enhancing visual comfort and reducing glare. Constructed from high-quality materials to ensure durability, the TC-13030660 is well-suited for use in display panels, indicator lights, and other LED-based lighting systems where consistency in light distribution is crucial. Its integration supports engineers in achieving optimal lighting conditions in both commercial and industrial settings, ensuring functionality and performance without compromising the integrity of the LED's output.
Type Diffusor
Lens Colour Clear
Colour Transparent, Transparent
Diameter 4.8mm
Dimensions (Ø x H) 4.8 mm x 7.4 mm
Height 7.4mm
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot