TRU COMPONENTS TC-9903024 Diffusor Transparent for 3mm LED 4.8x7.5mm Caps

MPN
TC-9903024
EAN-13
4064161194646
Order Code
18-3571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,015 in stock

TruComponents TC-9903024 is a high-quality transparent diffuser specifically designed for 3mm LEDs, measuring 4.8x7.5mm. This component, alternatively referred to as 2475756 - TruComponents TC-9903024, is engineered to fit securely over the LED, providing even light dispersion and reducing the direct glare typically observed with standard LED applications. The diffuser is made from durable materials, ensuring long-term performance in various lighting conditions. It is particularly useful in electronics and instrumentation where precise light distribution is crucial, such as in indicator panels, display units, and decorative lighting applications. Through its well-calibrated transparency, the TC-9903024 facilitates enhanced visibility, making it a reliable choice for professional environments demanding consistent illumination quality.
Type Diffusor
Lens Colour Transparent
Diameter 4.8mm
Dimensions (Ø x H) 4.8 mm x 7.50 mm
Height 7.50mm
Recess Diameter 3.10mm
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot