Thomsen Optoelectronics & Displays-Through Hole LEDs-5mm LEDs 661234

Brand: Thomsen
Thomsen offers a range of 5 mm circular LEDs available in various colours and brightness levels, each designed for efficient operation at 3.5 volts, suitable for diverse applications with a wide beam angle of 130 degrees.
Description Image Product Buy Pricing (Ex VAT) Colour Lens Type Maximum Temperature Min. temperature Type
Thomsen LED-5-BL-1 Blue Circular LED 5 mm 150 mcd 130° 3.5 V wired
Thomsen LED-5-BL-1 Blue Circular LED 5 mm 150 mcd 130° 3.5 V wired
Standard range
Order code: 20-4920
MPN: LED-5-BL-1,8-BL-150

Despatched within 4 working days - 1,009 in stock
10+ £0.477
Price per unit Ex VAT
Blue Circular +85°C -30°C LED wired
Thomsen LED-5-BL-1,8-GB-100 LED Yellow Circular 5mm 100mcd 130° 3.5V
Thomsen LED-5-BL-1,8-GB-100 LED Yellow Circular 5mm 100mcd 130° 3.5V
Standard range
Order code: 20-4922
MPN: LED-5-BL-1,8-GB-100

Despatched within 4 working days - 470 in stock
10+ £0.450
Price per unit Ex VAT
Yellow Circular +85°C -30°C LED wired
Thomsen LED-5-BL-1,8-GB-750 LED Yellow Circular 5mm 750mcd 130° 3.5V
Thomsen LED-5-BL-1,8-GB-750 LED Yellow Circular 5mm 750mcd 130° 3.5V
Standard range
Order code: 20-4923
MPN: LED-5-BL-1,8-GB-750

Despatched within 4 working days - 853 in stock
10+ £0.475
Price per unit Ex VAT
Yellow Circular +85°C -30°C LED wired
Thomsen LED-5-BL-1,8-GN-750 LED Green Circular 5mm 750mcd 130° 3.5V
Thomsen LED-5-BL-1,8-GN-750 LED Green Circular 5mm 750mcd 130° 3.5V
Standard range
Order code: 20-4924
MPN: LED-5-BL-1,8-GN-750

Despatched within 4 working days - 996 in stock
10+ £0.471
Price per unit Ex VAT
Green Circular +85°C -30°C LED wired
Thomsen LED-5-BL-1,8-OR-150 LED wired Orange Circular 5 mm 150 mcd 130° 3.5 V
Thomsen LED-5-BL-1,8-OR-150 LED wired Orange Circular 5 mm 150 mcd 130° 3.5 V
Standard range
Order code: 20-4925
MPN: LED-5-BL-1,8-OR-150

Despatched within 4 working days - 903 in stock
10+ £0.458
Price per unit Ex VAT
Orange Circular +85°C -30°C LED wired
Thomsen LED-5-BL-1,8-RT-100 LED Red Circular 5mm 100mcd 130° 3.5V
Thomsen LED-5-BL-1,8-RT-100 LED Red Circular 5mm 100mcd 130° 3.5V
Standard range
Order code: 20-4926
MPN: LED-5-BL-1,8-RT-100

Despatched within 4 working days - 955 in stock
10+ £0.458
Price per unit Ex VAT
Red Circular +85°C -30°C LED wired
Thomsen LED-5-BL-1,8-WS-750 LED White Circular 5 mm 750 mcd 130° 3.5 V
Thomsen LED-5-BL-1,8-WS-750 LED White Circular 5 mm 750 mcd 130° 3.5 V
Order code: 20-4927
MPN: LED-5-BL-1,8-WS-750
10+ £0.518
Price per unit Ex VAT
White Circular +85°C -30°C LED wired
Thomsen LED-5-BL-2,4-BL-150 LED Wired Blue Circular 5mm 150mcd 130° 3.3V
Thomsen LED-5-BL-2,4-BL-150 LED Wired Blue Circular 5mm 150mcd 130° 3.3V
Standard range
Order code: 20-4929
MPN: LED-5-BL-2,4-BL-150

Despatched within 4 working days - 1,265 in stock
10+ £0.477
Price per unit Ex VAT
Blue Circular +85°C -30°C LED wired
Thomsen LED-5-BL-2,4-GB-750 LED Yellow Circular 5mm 750mcd 130° 3.3V Wired
Thomsen LED-5-BL-2,4-GB-750 LED Yellow Circular 5mm 750mcd 130° 3.3V Wired
Standard range
Order code: 20-4930
MPN: LED-5-BL-2,4-GB-750

Despatched within 4 working days - 1,472 in stock
10+ £0.475
Price per unit Ex VAT
Yellow Circular +85°C -30°C LED wired
Thomsen LED-5-BL-2,4-OR-900 LED Orange Circular 5 mm 900 mcd 130° 3.3 V
Thomsen LED-5-BL-2,4-OR-900 LED Orange Circular 5 mm 900 mcd 130° 3.3 V
Standard range
Order code: 20-4931
MPN: LED-5-BL-2,4-OR-900

Despatched within 4 working days - 258 in stock
5+ £0.891
Price per unit Ex VAT
Orange Circular +85°C -30°C LED wired
Thomsen LED-5-BL-2,4-RT-750 LED Red Circular Wired 5mm 750mcd 130° 3.3V
Thomsen LED-5-BL-2,4-RT-750 LED Red Circular Wired 5mm 750mcd 130° 3.3V
Standard range
Order code: 20-4932
MPN: LED-5-BL-2,4-RT-750

Despatched within 4 working days - 1,127 in stock
10+ £0.475
Price per unit Ex VAT
Red Circular +85°C -30°C LED wired
Thomsen LED-5-BL-6,8-BL-150 LED 5mm Blue 150mcd 130 degree 3.3V wired
Thomsen LED-5-BL-6,8-BL-150 LED 5mm Blue 150mcd 130 degree 3.3V wired
Standard range
Order code: 20-4934
MPN: LED-5-BL-6,8-BL-150

Despatched within 4 working days - 104 in stock
10+ £0.478
Price per unit Ex VAT
Blue Circular +85°C -30°C LED wired
Thomsen LED-5-BL-6,8-GB-750 LED Yellow Circular 5mm 750mcd 130° 3.3V Wired
Thomsen LED-5-BL-6,8-GB-750 LED Yellow Circular 5mm 750mcd 130° 3.3V Wired
Standard range
Order code: 20-4935
MPN: LED-5-BL-6,8-GB-750

Despatched within 4 working days - 33 in stock
10+ £0.475
Price per unit Ex VAT
Yellow Circular +85°C -30°C LED wired
Thomsen LED-5-BL-6,8-GN-750 LED Green 5mm 750mcd 130° 3.3V Wired Circular
Thomsen LED-5-BL-6,8-GN-750 LED Green 5mm 750mcd 130° 3.3V Wired Circular
Standard range
Order code: 20-4936
MPN: LED-5-BL-6,8-GN-750

Despatched within 4 working days - 1,103 in stock
10+ £0.461
Price per unit Ex VAT
Green Circular +85°C -30°C LED wired
Thomsen LED-5-BL-6,8-OR-900 LED 5 mm Orange Circular 900 mcd 130° 3.3 V Wired
Thomsen LED-5-BL-6,8-OR-900 LED 5 mm Orange Circular 900 mcd 130° 3.3 V Wired
Standard range
Order code: 20-4937
MPN: LED-5-BL-6,8-OR-900

Despatched within 4 working days - 605 in stock
10+ £0.667
Price per unit Ex VAT
Orange Circular +85°C -30°C LED wired

Trustpilot