Thomsen LED-5-BL-1,8-RT-100 LED Red Circular 5mm 100mcd 130° 3.5V

MPN
LED-5-BL-1,8-RT-100
Brand
Thomsen
EAN-13
2050005019550
Order Code
20-4926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.458
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,405 in stock

Thomsen LED-5-BL-1,8-RT-100 is a red circular light emitting diode featuring a standard 5 mm package. This semiconductor lighting component operates at a forward voltage of 3.5 volts and produces a luminous intensity of 100 millicandela with a viewing angle of 130 degrees, making it ideal for applications requiring consistent, single wavelength light emission. Given its reliable performance and straightforward wired configuration, this LED is well-suited for use in indicator lights, display systems, and other electronic devices that require efficient and precise light sources.
Lens Type Circular
Colour Red
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot