Thomsen LED-5-BL-2,4-OR-900 LED Orange Circular 5 mm 900 mcd 130° 3.3 V

MPN
LED-5-BL-2,4-OR-900
Brand
Thomsen
EAN-13
2050005019628
Order Code
20-4931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.891
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

Thomsen LED-5-BL-2,4-OR-900 is a high-quality light emitting diode designed for use in various semiconductor lighting applications. This orange circular LED features a 5 mm wired package, delivering a luminous intensity of 900 millicandela with a wide viewing angle of 130 degrees. Operating at a forward voltage of 3.3 volts, this single wavelength LED is ideal for applications requiring consistent brightness and reliable performance, such as indicator lights, electronic displays, and signal applications. Its robust design and reliable output make it suitable for both commercial and industrial settings where precise and efficient lighting is essential.
Lens Type Circular
Colour Orange
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot