Thomsen LED-5-BL-6,8-GB-750 LED Yellow Circular 5mm 750mcd 130° 3.3V Wired

MPN
LED-5-BL-6,8-GB-750
Brand
Thomsen
EAN-13
2050005019673
Order Code
20-4935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Thomsen LED-5-BL-6,8-GB-750 is a high-quality LED featuring a yellow circular design with a 5 mm diameter, producing a luminous intensity of 750 millicandela. The device operates with a forward voltage of 3.3 volts and offers a wide viewing angle of 130 degrees, which is ideal for evenly distributed illumination. As a semiconductor device, this single wavelength light-emitting diode is well-suited for applications in indicator and display technologies, automotive lighting, and backlighting in electronic devices. It provides reliable wired connections, making it a popular choice for both hobbyist and professional electronics projects requiring consistent optical performance.
Lens Type Circular
Colour Yellow
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot