Thomsen LED-5-BL-1,8-GN-750 LED Green Circular 5mm 750mcd 130° 3.5V

MPN
LED-5-BL-1,8-GN-750
Brand
Thomsen
EAN-13
2050005019598
Order Code
20-4924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.471
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 969 in stock

Thomsen LED-5-BL-1,8-GN-750 is a high-performance green circular LED designed for various engineering applications requiring precise control of light emission. This component measures 5 mm in diameter and emits a focused light output of 750 millicandela with a beam angle of 130 degrees, making it suitable for applications requiring wide light dispersion. It operates optimally at a forward voltage of 3.5 volts, utilising a single wavelength semiconductor structure to deliver consistent and reliable lighting. Its robust construction and precise light emission make it ideal for use in display backlighting, status indication, and general-purpose lighting within electronic circuits.
Lens Type Circular
Colour Green
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot