Thomsen LED-5-BL-1,8-GB-750 LED Yellow Circular 5mm 750mcd 130° 3.5V

MPN
LED-5-BL-1,8-GB-750
Brand
Thomsen
EAN-13
2050005019536
Order Code
20-4923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 853 in stock

Thomsen LED-5-BL-1,8-GB-750 is a high-performance yellow light emitting diode, featuring a circular 5 mm package. This LED offers a luminous intensity of 750 millicandela at a forward voltage of 3.5 volts, with a viewing angle of 130 degrees, making it suitable for a wide range of lighting applications. Its capabilities as a single wavelength light source make it ideal for applications requiring precise spectral output, such as signalling systems, indicator lights, and various forms of semiconductor lighting. The reliability and efficiency of this LED model suit it well for integration into both commercial and industrial designs, where consistent luminosity and energy efficiency are critical.
Lens Type Circular
Colour Yellow
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot