Thomsen LED-5-BL-1,8-WS-750 LED White Circular 5 mm 750 mcd 130° 3.5 V

MPN
LED-5-BL-1,8-WS-750
Brand
Thomsen
EAN-13
2050005019574
Order Code
20-4927
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.518
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Thomsen LED-5-BL-1,8-WS-750 is a white circular 5 mm LED with a luminous intensity of 750 millicandela and a viewing angle of 130 degrees, operating at a forward voltage of 3.5 volts. This LED is part of Thomsen's range of single wavelength light-emitting diodes, offering precise semiconductor lighting solutions for applications requiring efficient and reliable illumination. Commonly used in indicator lights, backlighting, and general lighting systems, this LED is suitable for tasks that demand focused yet broad light dispersion. Its robust construction and defined light output make it well-suited for a variety of engineering projects, including electronic displays, automotive lighting, and architectural lighting applications.
Lens Type Circular
Colour White
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot