Thomsen LED-5-BL-6,8-OR-900 LED 5 mm Orange Circular 900 mcd 130° 3.3 V Wired

MPN
LED-5-BL-6,8-OR-900
Brand
Thomsen
EAN-13
2050005019727
Order Code
20-4937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.667
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 610 in stock

Thomsen LED-5-BL-6,8-OR-900 is a high-performance light emitting diode designed for applications demanding efficient semiconductor lighting. This 5 mm orange circular LED operates at a forward voltage of 3.3 volts and provides an intense luminous output of 900 millicandela. Its wide viewing angle of 130 degrees ensures optimal light distribution, making it suitable for a variety of applications, including indicator lights, display backlighting, and status signals in electronic equipment. Engineered for reliability and precision, this device emits a single wavelength light that is ideal for use in environments where specific light colouration is required.
Lens Type Circular
Colour Orange
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot