Thomsen LED-5-BL-2,4-GB-750 LED Yellow Circular 5mm 750mcd 130° 3.3V Wired

MPN
LED-5-BL-2,4-GB-750
Brand
Thomsen
EAN-13
2050005019710
Order Code
20-4930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,472 in stock

Thomsen LED-5-BL-2,4-GB-750 is a high-performance LED that features a yellow circular 5mm design, emitting light at a brightness of 750 millicandelas with a viewing angle of 130 degrees. The LED operates at a forward voltage of 3.3 volts, making it efficient for various low-power applications. Its robust wired design facilitates easy integration into electronic circuits where single wavelength light is required, commonly utilised in indicator lights, signal lamps, and decorative lighting systems. As a semiconductor lighting component, it provides reliable and energy-efficient performance, essential for engineering projects focusing on sustainable technology solutions.
Lens Type Circular
Colour Yellow
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot