Thomsen LED-5-BL-2,4-BL-150 LED Wired Blue Circular 5mm 150mcd 130° 3.3V

MPN
LED-5-BL-2,4-BL-150
Brand
Thomsen
EAN-13
2050005022505
Order Code
20-4929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.477
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,265 in stock

Thomsen's LED-5-BL-2,4-BL-150 is a wired blue circular light emitting diode featuring a 5mm size. It is capable of delivering a luminous intensity of 150 millicandela with a viewing angle of 130 degrees, operating optimally at a forward voltage of 3.3 volts. This LED is designed to emit single wavelength light, making it suitable for applications where precise colour and brightness are required, such as in optical indicators or decorative lighting systems in electronic devices. The robust construction and reliable performance of the Thomsen LED-5-BL-2,4-BL-150 ensure its effectiveness in both consumer and professional sectors, particularly in scenarios demanding consistent semiconductor lighting solutions. Its design facilitates integration into various projects needing efficient and dependable LED operation.
Lens Type Circular
Colour Blue
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot