Thomsen LED-5-BL-2,4-RT-750 LED Red Circular Wired 5mm 750mcd 130° 3.3V

MPN
LED-5-BL-2,4-RT-750
Brand
Thomsen
EAN-13
2050005019635
Order Code
20-4932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,194 in stock

Thomsen LED-5-BL-2,4-RT-750 is a high-performance 5 mm red circular LED specifically designed for applications requiring precise lighting solutions. With a luminous intensity of 750 millicandela and a wide viewing angle of 130 degrees, this light-emitting diode operates at a forward voltage of 3.3 volts, making it suitable for various low-power, high-efficiency electronic circuits. Its ability to emit a single-wavelength red light enhances its application in indicators, displays, and visual signalling equipment, particularly where consistent and reliable performance is crucial. This LED's robust construction and reliable wired connection make it a dependable choice for engineers integrating semiconductor lighting technology into their designs. The device's compatibility with a range of standard electronic components and its reliable performance under multiple environmental conditions make it ideal for both commercial and industrial lighting projects.
Lens Type Circular
Colour Red
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot