Thomsen LED-5-BL-1 Blue Circular LED 5 mm 150 mcd 130° 3.5 V wired

MPN
LED-5-BL-1,8-BL-150
Brand
Thomsen
EAN-13
2050005019581
Order Code
20-4920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.477
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,009 in stock

Thomsen LED-5-BL-1 is a blue circular light emitting diode designed with a 5 mm diameter lens, providing a luminous intensity of 150 millicandela and an impressive viewing angle of 130 degrees. This LED operates at a forward voltage of 3.5 volts, making it suitable for a wide range of low-power applications. Engineered for reliability and efficiency, the Thomsen LED-5-BL-1 is an ideal choice for applications requiring clear and consistent monochromatic lighting, such as indicator lights, status displays, and backlighting in control panels. Its robust wired construction ensures durability and ease of integration into existing circuits, particularly in environments prioritising semiconductor lighting solutions.
Lens Type Circular
Colour Blue
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot