Thomsen LED-5-BL-6,8-BL-150 LED 5mm Blue 150mcd 130 degree 3.3V wired

MPN
LED-5-BL-6,8-BL-150
Brand
Thomsen
EAN-13
2050005019666
Order Code
20-4934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.478
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

Thomsen LED-5-BL-6,8-BL-150 is a 5mm blue light-emitting diode, providing a luminous intensity of 150 millicandela with a wide viewing angle of 130 degrees, operating at a forward voltage of 3.3 volts. This wired LED is engineered to deliver a single wavelength of light, making it suitable for applications requiring precise colour consistency, such as indicator lights, status displays, and low-power lighting solutions. The component leverages semiconductor lighting technology to facilitate energy-efficient illumination, commonly utilised in electronic signalling, instructional displays, and decorative lighting applications. Its robust design and reliability in a variety of environments make it an ideal choice for both commercial and industrial uses.
Lens Type Circular
Colour Blue
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot