Thomsen LED-5-BL-6,8-GN-750 LED Green 5mm 750mcd 130° 3.3V Wired Circular

MPN
LED-5-BL-6,8-GN-750
Brand
Thomsen
EAN-13
2050005019567
Order Code
20-4936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,103 in stock

Thomsen's LED-5-BL-6,8-GN-750 is a green light-emitting diode that features a 5mm wired circular design. This LED operates at a forward voltage of 3.3 volts and provides a luminous intensity of 750 millicandela, with a viewing angle of 130 degrees. It is specifically designed to emit a single wavelength of green light, making it ideal for a wide range of applications including indicator lights, signalling devices, and displays where consistent colour output is essential. Known for its robustness in variable environments, this LED is a reliable choice for engineers seeking efficient semiconductor lighting solutions. Its design is particularly favoured in electronic circuits requiring discrete components with energy-efficient lighting capabilities.
Lens Type Circular
Colour Green
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot