Thomsen LED-5-BL-1,8-GB-100 LED Yellow Circular 5mm 100mcd 130° 3.5V

MPN
LED-5-BL-1,8-GB-100
Brand
Thomsen
EAN-13
2050005022512
Order Code
20-4922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 470 in stock

Thomsen LED-5-BL-1,8-GB-100 is a yellow circular light emitting diode designed for efficient semiconductor lighting applications. This particular 5mm LED provides an intensity of 100 millicandela with a wide viewing angle of 130 degrees, which ensures excellent light distribution. Operating at a forward voltage of 3.5 volts, it is particularly suitable for applications that require single-wavelength light, such as optical indicators, signal lighting, and status displays. The robust design and reliable performance of this component make it ideal for both consumer electronics and industrial control systems, offering consistent and long-lasting illumination.
Lens Type Circular
Colour Yellow
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot