Thomsen LED-5-BL-1,8-OR-150 LED wired Orange Circular 5 mm 150 mcd 130° 3.5 V

MPN
LED-5-BL-1,8-OR-150
Brand
Thomsen
EAN-13
2050005019543
Order Code
20-4925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.458
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 903 in stock

Thomsen LED-5-BL-1,8-OR-150 is a 5 mm orange wired circular LED renowned for its reliable semiconductor lighting capabilities. This LED operates at a forward voltage of 3.5 volts and emits light intensity of 150 millicandela (mcd) with a viewing angle of 130 degrees, making it suitable for applications requiring focused illumination. The device emits light at a single wavelength, which is essential for precise colour-specific requirements in various engineering projects. Common applications for the LED-5-BL-1,8-OR-150 include status indicators, display lighting, and decorative lighting installations where consistent and clear colour reproduction is vital. The LED's robust design makes it a versatile component for both consumer electronics and industrial systems.
Lens Type Circular
Colour Orange
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot