tesa 53906-00000-00 Easy Cut Smart dispenser with Anti-slip technology |
07-6536
|
|
|
1+ £12.00
Price per unit Ex VAT
|
19mm |
33m |
Black |
|
|
|
|
(L x W) 33 m x 19 mm |
|
Easy Cut Smart + tesafilm transparent |
|
|
|
|
|
|
|
|
Tesa film |
tesa 53908-00000-00 Easy Cut Smart Tape Dispenser 33m x 19mm Cyan |
07-6537
|
|
|
1+ £9.05
Price per unit Ex VAT
|
19mm |
33m |
Cyan |
|
|
|
|
(L x W) 33 m x 19 mm |
|
Easy Cut Smart + tesafilm transparent |
|
|
|
|
|
|
|
|
Tesa film |
tesa 57074-00000-01 Eco & Clear Tape 33m x 19mm 8pcs recycled materials |
07-6651
|
|
Despatched within 4 working days - 3 in stock
|
1+ £20.00
Price per unit Ex VAT
|
19mm |
33m |
Transparent |
Acrylic |
|
30 N/10mm |
|
(L x W) 33 m x 19 mm |
BOPP |
|
Water-based acrylate |
Transparent |
|
tesafilm® Eco & Clear |
Eco & Clear |
0.052mm |
|
|
Tesa film |
tesa 57206-00001-01 tesafilm standard transparent Tape 10m x 19mm 8pcs |
07-6655
|
|
Despatched within 4 working days - 88 in stock
|
2+ £3.25
Price per unit Ex VAT
|
19mm |
10m |
Transparent |
Acrylic |
|
25 N/10mm |
|
(L x W) 10 m x 19 mm |
BOPP |
|
Water-based acrylate |
Transparent |
|
standard |
Standard |
0.044mm |
|
|
Tesa film |
tesa 57207-00001-01 film Standard Transparent 33m x 19mm 8pcs Self-adhesive |
07-6656
|
|
Despatched within 4 working days - 71 in stock
|
1+ £7.01
Price per unit Ex VAT
|
19mm |
33m |
Transparent |
Acrylic |
|
25 N/10mm |
|
(L x W) 33 m x 19 mm |
BOPP |
|
Water-based acrylate |
Transparent |
|
standard |
Standard |
0.044mm |
|
|
Tesa film |
tesa 57208-00001-01 film standard transparent 66m x 19mm 8pcs |
07-6657
|
|
Despatched within 4 working days - 38 in stock
|
1+ £11.90
Price per unit Ex VAT
|
19mm |
66m |
Transparent |
Acrylic |
|
25 N/10mm |
|
(L x W) 66 m x 19 mm |
BOPP |
|
Water-based acrylate |
Transparent |
|
standard |
Standard |
0.044mm |
|
|
Tesa film |
tesa 57333-00000-03 invisible matt Tape 33m x 19mm 6pcs writable discreet |
07-6662
|
|
Despatched within 4 working days - 13 in stock
|
1+ £14.23
Price per unit Ex VAT
|
19mm |
33m |
Matt |
Acrylic |
|
20 N/10mm |
|
(L x W) 33 m x 19 mm |
BOPP |
|
Water-based acrylate |
|
|
|
Invisible |
0.052mm |
|
|
Tesa film |
tesa 57388-00001-01 film standard transparent Tape 66m x 15mm 10pcs |
07-6664
|
|
Despatched within 4 working days - 41 in stock
|
1+ £12.48
Price per unit Ex VAT
|
15mm |
66m |
Transparent |
Acrylic |
|
25 N/10mm |
15mm |
(L x W) 66 m x 15 mm |
BOPP |
|
Water-based acrylate |
|
66mm |
|
Standard |
0.044mm |
|
|
Tesa film |
tesa 58244-00000-01 tesafilm crystal-clear Tape 10 m x 15 mm pack of 10 |
07-6682
|
|
Despatched within 4 working days - 4 in stock
|
1+ £13.00
Price per unit Ex VAT
|
15mm |
10m |
Transparent |
Acrylic |
|
31 N/10mm |
|
(L x W) 10 m x 15 mm |
BOPP |
|
Water-based acrylate |
|
|
|
crystal |
0.055mm |
|
|
Tesa film |
tesa 58245-00000-01 crystal-clear Tape 10 m x 19 mm strong adhesion 8pcs |
07-6683
|
|
Despatched within 4 working days - 61 in stock
|
1+ £13.00
Price per unit Ex VAT
|
19mm |
10m |
Transparent |
Acrylic |
|
31 N/10mm |
|
(L x W) 10 m x 19 mm |
Polypropylene |
|
Water-based acrylate |
|
|
|
crystal |
0.055mm |
|
|
Tesa film |
tesa 58259-00000-00 film crystal 33m x 15mm 10pcs high transparency tape |
07-6684
|
|
Despatched within 4 working days - 24 in stock
|
1+ £20.40
Price per unit Ex VAT
|
15mm |
33m |
Transparent |
Acrylic |
|
31 N/10mm |
|
(L x W) 33 m x 15 mm |
BOPP |
|
Water-based acrylate |
|
|
|
crystal |
0.055mm |
|
|
Tesa film |
tesa 59032-00000-00 Eco & Crystal film 10m x 19mm 90% recycled PET |
07-6706
|
|
Despatched within 4 working days - 47 in stock
|
3+ £1.67
Price per unit Ex VAT
|
19mm |
10m |
Transparent |
Acrylic |
Solvent-free |
|
|
(L x W) 10 m x 19 mm |
|
ECO & CRYSTAL |
Water-based acrylic |
Transparent |
|
Eco & Crystal |
tesafilm® Eco & Crystal |
|
483 mm (19") |
0.01 |
Tesa film |
tesa 59034-00000-00 Eco & crystal film 33m x 19mm strong clear quiet |
07-6707
|
|
Despatched within 4 working days - 26 in stock
|
2+ £3.16
Price per unit Ex VAT
|
19mm |
33m |
Transparent |
Acrylic |
Solvent-free |
|
|
(L x W) 33 m x 19 mm |
|
ECO & CRYSTAL |
Water-based acrylic |
Transparent |
|
Eco & Crystal |
tesafilm® Eco & Crystal |
|
483 mm (19") |
0.04 |
Tesa film |
tesa 59035-00000-00 Eco & Crystal tesa film 10m x 19mm 90% recycled PET |
07-6708
|
|
Despatched within 4 working days - 68 in stock
|
2+ £2.43
Price per unit Ex VAT
|
19mm |
10m |
Transparent |
Acrylic |
Solvent-free |
|
|
(L x W) 10 m x 19 mm |
|
ECO & CRYSTAL |
Water-based acrylic |
|
|
|
tesafilm® Eco & Crystal |
|
|
|
Tesa film |
tesa 59036-00000-00 tesafilm Eco & Crystal 33m x 19mm 90% recycled PET |
07-6709
|
|
Despatched within 4 working days - 11 in stock
|
2+ £2.82
Price per unit Ex VAT
|
19mm |
33m |
Transparent |
Acrylic |
Solvent-free |
|
|
(L x W) 33 m x 19 mm |
|
ECO & CRYSTAL |
Water-based acrylic |
|
|
|
tesafilm® Eco & Crystal |
|
|
0.04 |
Tesa film |
tesa 59038-00000-00 tesafilm Eco & Crystal Tape 10m x 19mm 2pcs silent |
07-6710
|
|
Despatched within 4 working days - 55 in stock
|
2+ £3.20
Price per unit Ex VAT
|
19mm |
10m |
Transparent |
Acrylic |
Solvent-free |
|
|
(L x W) 10 m x 19 mm |
|
ECO & CRYSTAL |
Water-based acrylic |
|
|
|
tesafilm® Eco & Crystal |
|
|
|
Tesa film |
tesa 59043-00000-00 Eco & Crystal film 8pcs 10m x 19mm 90% recycled PET |
07-6711
|
|
Despatched within 4 working days - 25 in stock
|
1+ £6.66
Price per unit Ex VAT
|
19mm |
10m |
Transparent |
Acrylic |
Solvent-free |
|
|
(L x W) 10 m x 19 mm |
|
ECO & CRYSTAL |
Water-based acrylic |
|
|
|
tesafilm® Eco & Crystal |
|
|
|
Tesa film |
tesa 59044-00000-00 Eco & Crystal film 90% recycled PET 33m x 19mm 8pcs |
07-6712
|
|
Despatched within 4 working days - 4 in stock
|
1+ £12.65
Price per unit Ex VAT
|
19mm |
33m |
Transparent |
Acrylic |
Solvent-free |
|
|
(L x W) 33 m x 19 mm |
|
ECO & CRYSTAL |
Water-based acrylic |
|
|
|
tesafilm® Eco & Crystal |
|
|
|
Tesa film |