tesa 58259-00000-00 film crystal 33m x 15mm 10pcs high transparency tape

MPN
58259-00000-00
Brand
tesa
EAN-13
4042448420893
Order Code
07-6684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

tesa manufactures the 58259-00000-00 tesa film, a transparent adhesive tape measuring 33m in length and 15mm in width. This product comes in a pack of 10 pieces, ideal for office use, gift packaging, and various crafting applications such as Christmas and Easter decorations. Its transparent quality makes it suitable for discreet adhesion on paper, cardboard, and other materials.
Type Tesa film
Width 15mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 31 N/10mm
Carrier Material BOPP
Dimensions (L x W) 33 m x 15 mm
Material Water-based acrylate
Series crystal
Thickness 0.055mm

Reviews

Be the first to submit a review

Trustpilot