tesa 59038-00000-00 tesafilm Eco & Crystal Tape 10m x 19mm 2pcs silent

MPN
59038-00000-00
Brand
tesa
EAN-13
4063565252464
Order Code
07-6710
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The tesa 59038-00000-00 tesa film is a transparent adhesive tape from tesa, featuring an eco-friendly and crystal-clear design. It measures 10 metres in length and 19 millimetres in width, with two pieces included per pack. Ideal for office, school, and home use, this tape offers a reliable and discreet way to seal and secure various materials.
Type Tesa film
Width 19mm
Length 10m
Colour Transparent
Adhesive Tape Features Solvent-free
Adhesive Type Acrylic
Dimensions (L x W) 10 m x 19 mm
Material Water-based acrylic
Misc Attribute ECO & CRYSTAL
Series tesafilm® Eco & Crystal

Reviews

Be the first to submit a review

Trustpilot