Christmas Opening Hours and Delivery Dates here

tesa 53908-00000-00 Easy Cut Smart Tape Dispenser 33m x 19mm Cyan

Order Code:

07-6537

Brand: tesa MPN: 53908-00000-00 EAN-13: 4042448450432
  • Country of Origin: Germany
  • View All

Discontinued


The product by tesa features the Easy Cut Smart + tesafilm transparent. It measures 33 metres in length and 19 millimetres in width, offering a versatile and convenient tape solution. Typical applications include wrapping, sealing, and general home or office use.
Type Tesa film
Width 19mm
Length 33m
Colour Cyan
Dimensions (L x W) 33 m x 19 mm
Misc Attribute Easy Cut Smart + tesafilm transparent

Trustpilot