tesa 57208-00001-01 film standard transparent 66m x 19mm 8pcs

Image Representative of Range

tesa 57208-00001-01 film standard transparent 66m x 19mm 8pcs

MPN
57208-00001-01
Brand
tesa
EAN-13
4042448049582
Order Code
07-6657
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

tesa is the manufacturer of this standard transparent adhesive tape. The tape measures 66 metres in length and 19 millimetres in width, and comes in a pack of eight rolls. It is typically used for office materials, gift wrapping, and craft projects like Christmas and Easter decorations.
Type Tesa film
Width 19mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Breakout force 25 N/10mm
Carrier Material BOPP
Dimensions (L x W) 66 m x 19 mm
Material Water-based acrylate
Motif imprint Transparent
Product type description standard
Series Standard
Thickness 0.044mm

Reviews

Be the first to submit a review

Trustpilot