tesa 58244-00000-01 tesafilm crystal-clear Tape 10 m x 15 mm pack of 10

Image Representative of Range

tesa 58244-00000-01 tesafilm crystal-clear Tape 10 m x 15 mm pack of 10

MPN
58244-00000-01
Brand
tesa
EAN-13
4042448251367
Order Code
07-6682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.00
10+ £12.00
50+ £11.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The tesa film crystal transparent adhesive tape, manufactured by tesa, measures 10 metres in length and 15 millimetres in width. It is ideal for wrapping gifts, packaging, and decorative projects such as Christmas making and Easter crafting. This high-quality tape comes in a pack of 10, ensuring you have ample supply for both office use and creative applications.
Type Tesa film
Width 15mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 31 N/10mm
Carrier Material BOPP
Dimensions (L x W) 10 m x 15 mm
Material Water-based acrylate
Series crystal
Thickness 0.055mm

Reviews

Be the first to submit a review

Trustpilot