tesa 57333-00000-03 invisible matt Tape 33m x 19mm 6pcs writable discreet

Image Representative of Range

tesa 57333-00000-03 invisible matt Tape 33m x 19mm 6pcs writable discreet

MPN
57333-00000-03
Brand
tesa
EAN-13
4042448049889
Order Code
07-6662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

tesa film Invisible Matt is produced by tesa and measures 33 metres in length and 19 millimetres in width. It is ideal for repairing paper and packaging gifts, as it blends discreetly with most surfaces. The pack contains six rolls, making it a valuable addition to office materials.
Type Tesa film
Width 19mm
Length 33m
Colour Matt
Adhesive Type Acrylic
Breakout force 20 N/10mm
Carrier Material BOPP
Dimensions (L x W) 33 m x 19 mm
Material Water-based acrylate
Series Invisible
Thickness 0.052mm

Reviews

Be the first to submit a review

Trustpilot