tesa 59035-00000-00 Eco & Crystal tesa film 10m x 19mm 90% recycled PET

MPN
59035-00000-00
Brand
tesa
EAN-13
4063565252402
Order Code
07-6708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

tesa's ECO & CRYSTAL Transparent film is a high-quality adhesive tape with dimensions of 10m by 19mm, available in packs of two. This versatile tape is designed for crystal-clear adhesion, making it ideal for office, school, or home applications where a refined finish is needed. tesa film is noted for its environmentally friendly properties and efficient performance.
Type Tesa film
Width 19mm
Length 10m
Colour Transparent
Adhesive Tape Features Solvent-free
Adhesive Type Acrylic
Dimensions (L x W) 10 m x 19 mm
Material Water-based acrylic
Misc Attribute ECO & CRYSTAL
Series tesafilm® Eco & Crystal

Reviews

Be the first to submit a review

Trustpilot