tesa 57206-00001-01 tesafilm standard transparent Tape 10m x 19mm 8pcs

Image Representative of Range

tesa 57206-00001-01 tesafilm standard transparent Tape 10m x 19mm 8pcs

MPN
57206-00001-01
Brand
tesa
EAN-13
4042448049568
Order Code
07-6655
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.25
10+ £3.04
50+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

tesa is the manufacturer of this high-quality adhesive tape. The product features a standard transparent design, with dimensions of 10 metres in length and 19 millimetres in width, provided in an 8-piece set. It is ideal for office tasks, packaging gifts, and creative projects like Christmas and Easter crafts.
Type Tesa film
Width 19mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 25 N/10mm
Carrier Material BOPP
Dimensions (L x W) 10 m x 19 mm
Material Water-based acrylate
Motif imprint Transparent
Product type description standard
Series Standard
Thickness 0.044mm

Reviews

Be the first to submit a review

Trustpilot