tesa 59032-00000-00 Eco & Crystal film 10m x 19mm 90% recycled PET

MPN
59032-00000-00
Brand
tesa
EAN-13
4063565252259
Order Code
07-6706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The tesa film, model 59032-00000-00, manufactured by tesa, is a transparent adhesive tape that is 10 metres long and 19 millimetres wide. It features eco-friendly qualities while maintaining a crystal-clear appearance, making it ideal for both office and home use. Common applications include sealing, securing, and repairing tasks that require a discreet and clean finish.
Type Tesa film
Width 19mm
Length 10m
Colour Transparent
Adhesive Tape Features Solvent-free
Adhesive Type Acrylic
Dimensions (L x W) 10 m x 19 mm
Material Water-based acrylic
Misc Attribute ECO & CRYSTAL
Motif imprint Transparent
Product type description Eco & Crystal
Rack size 483 mm (19")
Series tesafilm® Eco & Crystal
Weight 0.01

Reviews

Be the first to submit a review

Trustpilot