tesa 59043-00000-00 Eco & Crystal film 8pcs 10m x 19mm 90% recycled PET

MPN
59043-00000-00
Brand
tesa
EAN-13
4063565252440
Order Code
07-6711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The product, manufactured by tesa, is a set of eight ECO & CRYSTAL transparent films. Each roll measures 10 meters in length and 19 millimetres in width, providing a clear and reliable adhesive solution. Commonly used for wrapping and sealing tasks, these films deliver strong adhesion while maintaining an eco-friendly profile.
Type Tesa film
Width 19mm
Length 10m
Colour Transparent
Adhesive Tape Features Solvent-free
Adhesive Type Acrylic
Dimensions (L x W) 10 m x 19 mm
Material Water-based acrylic
Misc Attribute ECO & CRYSTAL
Series tesafilm® Eco & Crystal

Reviews

Be the first to submit a review

Trustpilot