tesa 58245-00000-01 crystal-clear Tape 10 m x 19 mm strong adhesion 8pcs

Image Representative of Range

tesa 58245-00000-01 crystal-clear Tape 10 m x 19 mm strong adhesion 8pcs

MPN
58245-00000-01
Brand
tesa
EAN-13
4042448251374
Order Code
07-6683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

tesa manufactures this crystal-clear adhesive tape, measuring 10 metres in length and 19mm in width, and available in packs of 8 pieces. This transparent tape is ideal for discreet sealing and repair tasks. It is commonly used for gift wrapping, office tasks, and crafting projects like Easter or Christmas decorations.
Type Tesa film
Width 19mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 31 N/10mm
Carrier Material Polypropylene
Dimensions (L x W) 10 m x 19 mm
Material Water-based acrylate
Series crystal
Thickness 0.055mm

Reviews

Be the first to submit a review

Trustpilot