tesa 57388-00001-01 film standard transparent Tape 66m x 15mm 10pcs

Image Representative of Range

tesa 57388-00001-01 film standard transparent Tape 66m x 15mm 10pcs

MPN
57388-00001-01
Brand
tesa
EAN-13
4042448049704
Order Code
07-6664
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

tesa manufactures the 57388-00001-01 transparent adhesive tape, measuring 66 metres in length and 15mm in width. It is ideal for gift packaging, Christmas and Easter crafts, and other decorative applications. This product is available in packs of ten and features strong adhesion suitable for various paper and cardboard projects.
Type Tesa film
Width 15mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Barrel width (max.) 15mm
Breakout force 25 N/10mm
Carrier Material BOPP
Dimensions (L x W) 66 m x 15 mm
Length (max.) 66mm
Material Water-based acrylate
Series Standard
Thickness 0.044mm

Reviews

Be the first to submit a review

Trustpilot