tesa 59034-00000-00 Eco & crystal film 33m x 19mm strong clear quiet

MPN
59034-00000-00
Brand
tesa
EAN-13
4063565252389
Order Code
07-6707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

tesa is the manufacturer of the Eco & Crystal tesa film, which is transparent with dimensions of 33m length and 19mm width. This product offers an eco-friendly option with crystal-clear adhesion, making it ideal for office and school projects that require invisible tape application. The tesa film's durability and clarity ensure reliable and discreet sticking solutions.
Type Tesa film
Width 19mm
Length 33m
Colour Transparent
Adhesive Tape Features Solvent-free
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 19 mm
Material Water-based acrylic
Misc Attribute ECO & CRYSTAL
Motif imprint Transparent
Product type description Eco & Crystal
Rack size 483 mm (19")
Series tesafilm® Eco & Crystal
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot