Christmas Opening Hours and Delivery Dates here

tesa 53906-00000-00 Easy Cut Smart dispenser with Anti-slip technology

Order Code:

07-6536

Brand: tesa MPN: 53906-00000-00 EAN-13: 4042448450425
  • Country of Origin: Germany
  • View All

Discontinued


tesa's Easy Cut Smart + tesafilm transparent (53906-00000-00) is a black dispenser set featuring a 33m long and 19mm wide film. Known for its durability and clarity, this tesa film is ideal for everyday office tasks and gift wrapping. The set ensures smooth cutting and is a reliable choice for both home and professional use.
Type Tesa film
Width 19mm
Length 33m
Colour Black
Dimensions (L x W) 33 m x 19 mm
Misc Attribute Easy Cut Smart + tesafilm transparent

Trustpilot