tesa 59044-00000-00 Eco & Crystal film 90% recycled PET 33m x 19mm 8pcs

MPN
59044-00000-00
Brand
tesa
EAN-13
4063565252457
Order Code
07-6712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The product is manufactured by tesa and includes eight rolls of Eco & Crystal transparent tape. Each roll measures 33 metres in length and 19 millimetres in width, offering an environmentally friendly and crystal-clear solution for packaging and sealing. This tape is ideal for typical office applications, craft projects, and general household use.
Type Tesa film
Width 19mm
Length 33m
Colour Transparent
Adhesive Tape Features Solvent-free
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 19 mm
Material Water-based acrylic
Misc Attribute ECO & CRYSTAL
Series tesafilm® Eco & Crystal

Reviews

Be the first to submit a review

Trustpilot