tesa 57074-00000-01 Eco & Clear Tape 33m x 19mm 8pcs recycled materials

MPN
57074-00000-01
Brand
tesa
EAN-13
4042448175410
Order Code
07-6651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

tesa produces the Eco & Clear Transparent adhesive tape, measuring 33m in length and 19mm in width. This environmentally friendly tape is ideal for office use, packaging gifts, and decorative crafting. Each pack includes 8 rolls, making it suitable for frequent use.
Type Tesa film
Width 19mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material BOPP
Dimensions (L x W) 33 m x 19 mm
Material Water-based acrylate
Motif imprint Transparent
Product type description tesafilm® Eco & Clear
Series Eco & Clear
Thickness 0.052mm

Reviews

Be the first to submit a review

Trustpilot