TE Connectivity Standard & Sealed 608570

The selection of components, including plug and receptacle assemblies, illustrates the diverse range of circular connectors manufactured by TE Connectivity.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Orientation Connector Size Assembly Type Body Material Assembly Length Approvals Manufacturer Series Circuit Application RoHS Version Mounting Type Colour Circular Connector Contact Type Circular Connector Insulation Material Type Centerline (Pitch) Circular Connector Shell Size Compatible With Agency/Standards Products Compatible Insulation Diameter Range Circular Connector Type
TE Connectivity 205838-1 CPC Plug Assembly Size 11-8 Circular Connector
TE Connectivity 205838-1 CPC Plug Assembly Size 11-8 Circular Connector
Order code: 07-4000
MPN: 205838-1
1+ £9.04
Price per unit Ex VAT
Circular Power Connectors 8 Straight Thermoplastic Signal Black 11 .068
TE Connectivity 206404-1 CPC Receptacle Assembly Size 17-16 Plastic
TE Connectivity 206404-1 CPC Receptacle Assembly Size 17-16 Plastic
Standard range
Order code: 07-4030
MPN: 206404-1

Despatched within 4 working days - 14 in stock
1+ £53.89
Price per unit Ex VAT
Circular Power Connectors 16 Straight 1.76inch Signal Black 17
TE Connectivity 206612-1 CPC Plug Assembly Size 23-22 Circular Connectors
TE Connectivity 206612-1 CPC Plug Assembly Size 23-22 Circular Connectors
Standard range
Order code: 07-4039
MPN: 206612-1

Despatched within 4 working days - 1 in stock
1+ £7.81
Price per unit Ex VAT
Circular Power Connectors 22 Straight Thermoplastic Power & Signal Black 23
TE Connectivity 211766-1 CPC Plug Assembly Size 17-9 Circular Plastic
TE Connectivity 211766-1 CPC Plug Assembly Size 17-9 Circular Plastic
Order code: 07-4083
MPN: 211766-1
1+ £10.86
Price per unit Ex VAT
Circular Power Connectors 9 Straight Power & Signal 17 VDE
TE Connectivity 211769-1 CPC Connector 17-9 Receptacle Reverse Sex
TE Connectivity 211769-1 CPC Connector 17-9 Receptacle Reverse Sex
Standard range
Order code: 07-4085
MPN: 211769-1

Despatched within 4 working days - 1 in stock
1+ £6.58
Price per unit Ex VAT
Circular Power Connectors 9 Straight Thermoplastic UL, CSA, VDE Power & Signal Black 17 VDE
TE Connectivity 293615-2 Nector M 5P Free Hanging Socket Housing
TE Connectivity 293615-2 Nector M 5P Free Hanging Socket Housing
Order code: 07-4289
MPN: 293615-2
5+ £1.63
Price per unit Ex VAT
TE AMP Nector Power Distribution 5 Straight 2011/65/EU, 2015/863
TE Connectivity 2-967325-3 Connector 2.5mm 2P Carton
TE Connectivity 2-967325-3 Connector 2.5mm 2P Carton
Order code: 07-4295
MPN: 2-967325-3
5+ £2.06
Price per unit Ex VAT
TE AMP Round Connector Systems - Connectors 2 Straight
TE Connectivity 2-967402-2 Pin Housing Assy 3Pos 2.5mm Round
TE Connectivity 2-967402-2 Pin Housing Assy 3Pos 2.5mm Round
Order code: 07-4296
MPN: 2-967402-2
2+ £3.40
Price per unit Ex VAT
TE AMP Round Connector Systems - Connectors 3 Straight 967402
TE Connectivity 4-967325-1 Round Connector System 2.5mm 4P Blue
TE Connectivity 4-967325-1 Round Connector System 2.5mm 4P Blue
Order code: 07-4583
MPN: 4-967325-1
1+ £6.50
Price per unit Ex VAT
TE AMP Round Connector Systems - Connectors 4 Straight PBT Signal Orange
TE Connectivity 5-2271137-2 M12 Female Panel A Code Solder Rear 8P (Au)
TE Connectivity 5-2271137-2 M12 Female Panel A Code Solder Rear 8P (Au)
Order code: 07-4643
MPN: 5-2271137-2
1+ £57.57
Price per unit Ex VAT
Standard Circular Connectors 8 Straight Electrical Connector Signal Socket PA 18 Receptacle
TE Connectivity 925076 Commercial 4W Circular Mate-N-Lok Socket HSG
TE Connectivity 925076 Commercial 4W Circular Mate-N-Lok Socket HSG
Standard range
Order code: 07-5065
MPN: 925076

Despatched within 4 working days - 1,119 in stock
10+ £0.496
25+ £0.387
100+ £0.371
250+ £0.350
Price per unit Ex VAT
Standard Circular Connectors 4 Straight Nylon, Polyamide UL Power Clear Socket 5.08mm Plug
TE Connectivity 967650-3 Round Connector System Box 1.5MM 5P
TE Connectivity 967650-3 Round Connector System Box 1.5MM 5P
Order code: 07-5169
MPN: 967650-3
3+ £1.97
25+ £1.90
100+ £1.80
Price per unit Ex VAT
TE AMP Round Connector Systems - Connectors 5 Straight Black
TE Connectivity HD10-9-1939PE-B022 HD10 REC 9P Black Panel Mount J1939
TE Connectivity HD10-9-1939PE-B022 HD10 REC 9P Black Panel Mount J1939
Standard range
Order code: 07-5459
MPN: HD10-9-1939PE-B022

Despatched within 4 working days - 11 in stock
1+ £16.03
25+ £15.53
100+ £15.41
Price per unit Ex VAT
TE ICT HD10 9 Straight HD10-9-1939PE-B022 Panel mount
TE Connectivity HDP24-18-21SN-L017 HDP Receptacle 21P Black Ring Size 20
TE Connectivity HDP24-18-21SN-L017 HDP Receptacle 21P Black Ring Size 20
Standard range
Order code: 07-5469
MPN: HDP24-18-21SN-L017

Despatched same day - 2 in stockBack-order availability date - 05/11/2026
1+ £12.08
25+ £11.74
100+ £11.04
Price per unit Ex VAT
TE ICT HDP 21 Straight Black
TE Connectivity HDP26-24-31PE-L015 PLG 31P Black Threaded Size 16
TE Connectivity HDP26-24-31PE-L015 PLG 31P Black Threaded Size 16
Order code: 07-5476
MPN: HDP26-24-31PE-L015
1+ £29.51
25+ £28.05
Price per unit Ex VAT
TE ICT HDP Straight
TE Connectivity T4110001041-000 M12 Connector Female A Code 4P PG7 Gold
TE Connectivity T4110001041-000 M12 Connector Female A Code 4P PG7 Gold
Standard range
Order code: 07-5499
MPN: T4110001041-000

Despatched within 4 working days - 15 in stock
1+ £5.87
25+ £5.60
Price per unit Ex VAT
Standard Circular Connectors M12 Electrical Connector Signal Socket Polyamide 66 GF25 20 Receptacle
TE Connectivity T4110001051-000 Connector M12 Female Straight 5P Gold
TE Connectivity T4110001051-000 Connector M12 Female Straight 5P Gold
Standard range
Order code: 07-5500
MPN: T4110001051-000

Despatched within 4 working days - 50 in stock
1+ £6.95
5+ £6.35
10+ £6.08
25+ £5.99
Price per unit Ex VAT
Standard Circular Connectors M12 Electrical Connector Signal Socket Polyamide 66 GF25 20 Receptacle
TE Connectivity T4110002031-000 M12 Female Connector Straight 3P Gold
TE Connectivity T4110002031-000 M12 Female Connector Straight 3P Gold
Order code: 07-5502
MPN: T4110002031-000
1+ £5.91
5+ £5.31
10+ £5.24
25+ £5.20
Price per unit Ex VAT
Standard Circular Connectors M12 Electrical Connector Signal Socket Polyamide 66 GF25 20 Receptacle
TE Connectivity T4110411051-000 M12 Connector 5P Gold Shielded PG7
TE Connectivity T4110411051-000 M12 Connector 5P Gold Shielded PG7
Order code: 07-5512
MPN: T4110411051-000
1+ £14.32
5+ £13.56
10+ £12.90
50+ £12.13
Price per unit Ex VAT
Standard Circular Connectors M12 Electrical Connector Signal Socket Polyamide 66 GF25 20 Receptacle
TE Connectivity T4111001031-000 M12 Male Straight Connector 3P PG7 Gold
TE Connectivity T4111001031-000 M12 Male Straight Connector 3P PG7 Gold
Extended range
Order code: 07-5515
MPN: T4111001031-000

Order in multiples of 15


Available to back orderBack order, lead time 11 days
15+ £4.81
30+ £4.77
Price per unit Ex VAT
Standard Circular Connectors M12 Electrical Connector Signal Pin Polyamide 66 GF25 20 Plug
TE T4111002081-000 M8/M12 Connector Male Straight A Code 8P PG9 Gold
TE T4111002081-000 M8/M12 Connector Male Straight A Code 8P PG9 Gold
Standard range
Order code: 07-5519
MPN: T4111002081-000

Order in multiples of 2


Despatched within 4 working days - 42 in stock
2+ £7.89
10+ £7.18
25+ £6.74
50+ £6.68
Price per unit Ex VAT
Standard Circular Connectors M12 Electrical Connector Signal Pin Polyamide 66 GF25 20 Plug
TE Connectivity T4111512041-000 M12 M 4P Gold D-Code Shielded PG9
TE Connectivity T4111512041-000 M12 M 4P Gold D-Code Shielded PG9
Order code: 07-5525
MPN: T4111512041-000
1+ £7.81
5+ £7.75
10+ £7.69
25+ £7.63
Price per unit Ex VAT
Standard Circular Connectors M12 Electrical Connector Signal Pin Polyamide 66 GF25 20 Plug
TE T4112401051-000 Connector M12 Female RA B Code 5P PG7 Gold
TE T4112401051-000 Connector M12 Female RA B Code 5P PG7 Gold
Standard range
Order code: 07-5534
MPN: T4112401051-000

Despatched within 4 working days - 15 in stock
1+ £7.56
5+ £7.12
Price per unit Ex VAT
Standard Circular Connectors M12 Electrical Connector Signal Socket Polyamide 66 GF25 20 Receptacle
TE Connectivity T4113012051-000 M8/M12 M12 5P Gold RA Shielded PG9 Connector
TE Connectivity T4113012051-000 M8/M12 M12 5P Gold RA Shielded PG9 Connector
Order code: 07-5548
MPN: T4113012051-000
1+ £11.65
5+ £11.56
10+ £11.48
25+ £11.41
Price per unit Ex VAT
Standard Circular Connectors M12 Electrical Connector Signal Pin Polyamide 66 GF25 20 Plug
TE Connectivity T4131012031-000 M12 Rear Mount Female 3P Solder Wire
TE Connectivity T4131012031-000 M12 Rear Mount Female 3P Solder Wire
Order code: 07-5554
MPN: T4131012031-000
1+ £7.20
5+ £6.95
10+ £6.85
25+ £6.77
Price per unit Ex VAT
Standard Circular Connectors M12 Electrical Connector Signal Socket Polyamide 66 GF25 18 Receptacle
TE Connectivity T4132412051-000 M12 Male Front Mount 5P Solder Wire
TE Connectivity T4132412051-000 M12 Male Front Mount 5P Solder Wire
Order code: 07-5556
MPN: T4132412051-000
1+ £5.52
5+ £5.12
10+ £5.06
25+ £5.00
Price per unit Ex VAT
Standard Circular Connectors M12 Electrical Connector Signal Pin Polyamide 66 GF25 18 Plug
TE Connectivity T4171210504-001 M12 Connector Male D 4P 0.2m Wire
TE Connectivity T4171210504-001 M12 Connector Male D 4P 0.2m Wire
Standard range
Order code: 07-5559
MPN: T4171210504-001

Despatched within 4 working days - 1 in stock
1+ £7.64
Price per unit Ex VAT
Standard Circular Connectors M12 Electrical Connector Signal Pin Polyamide 66 GF25 18 Plug

Trustpilot