TE Connectivity T4171210504-001 M12 Connector Male D 4P 0.2m Wire

MPN
T4171210504-001
EAN-13
2050006844977
Order Code
07-5559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £8.95 £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity's T4171210504-001 is an M12 front mount male connector with D4P pin configuration.

It features a 0.2 metre wire length for versatile installation.

This robust connector is typically used in industrial automation and sensor applications.

Its durable design ensures reliable performance in harsh environments.


Type Standard Circular Connectors
Connector Size M12
Gender Male
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 18
Circular Connector Type Plug
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Panel Mount & Wire Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Panel
Contact Current Rating (Max) 4
Contacts Preloaded Yes
Factory Installed Backshell No
Hermetically Sealed Yes
Mating Alignment Type Keyed
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 4
Operating Temperature Range -40 – 185
Operating Voltage 250
Packaging Quantity 1
Packaging Type Bag
Polarization Code D
Prewired Yes
Primary Product colour Black
Reverse Gender Yes
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded No
UL Flammability Rating UL 94HB
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot