TE Connectivity T4132412051-000 M12 Male Front Mount 5P Solder Wire

MPN
T4132412051-000
EAN-13
2050006838723
Order Code
07-5556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.52
5+ £5.12
10+ £5.06
25+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TE Connectivity T4132412051-000 is a robust M8/M12 connector featured with secure connections for industrial automation systems. Manufactured by TE Connectivity, this connector ensures reliable performance in harsh environments. It is typically used in sensors, actuators, and industrial communication networks.
Type Standard Circular Connectors
Connector Size M12
Gender Male
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 18
Circular Connector Type Plug
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Panel Mount & Wire Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Panel
Contact Current Rating (Max) 4
Contacts Preloaded Yes
Durability rating 100
Factory Installed Backshell No
Hermetically Sealed Yes
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Military Spec True
Number of Positions 5
Number of Power Positions 0
Number of Signal Positions 5
Operating Temperature Range -40 – 185
Operating Voltage 60
Packaging Quantity 1
Packaging Type Bag
Polarization Code B
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded No
UL Flammability Rating UL 94HB
Wire Size 18 – 24

Reviews

Be the first to submit a review

Trustpilot