TE Connectivity HDP24-18-21SN-L017 HDP Receptacle 21P Black Ring Size 20

MPN
HDP24-18-21SN-L017
EAN-13
2050006830710
Order Code
07-5469
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £12.08
25+ £11.74
100+ £11.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 05/11/2026

TE Connectivity manufactures the HDP24-18-21SN-L017, a robust circular connector with a durable shell. It features 21 contacts suitable for various electrical applications and ensures reliable performance in harsh environments. Typical uses include automotive and industrial applications where secure and efficient connectivity is required.
Type TE ICT HDP
Number of Contacts 21
Orientation Straight
Colour Black
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
Flammability Rating UL94 V-1
Housing colour Black
Hybrid Connector Yes
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Panel, Bulkhead, Front Side Nut
Number of Positions 21
Packaging Bulk
Ratings IP68, Waterproof, Dust Tight
RoHS Compliant Yes
Sealable Yes (With)
Series TE ICT HDP
Shell Material Nylon
Shielding Unshielded

Reviews

Be the first to submit a review

Trustpilot