TE Connectivity T4113012051-000 M8/M12 M12 5P Gold RA Shielded PG9 Connector

MPN
T4113012051-000
EAN-13
2050006843406
Order Code
07-5548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.65
5+ £11.56
10+ £11.48
25+ £11.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TE Connectivity T4113012051-000 is a right-angle M12 circular connector featuring a male configuration with 5 gold-plated pins, which ensures reliable signal transmission.

This robust connector is designed to withstand industrial environments with its secure locking mechanism and durable construction.

Typically used in automation, robotics, and sensor applications, it provides dependable connectivity in challenging conditions.

The compact design of the T4113012051-000 makes it suitable for space-constrained installations while maintaining high performance.


Type Standard Circular Connectors
Connector Size M12
Gender Male
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Plug
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Cable-to-Cable
Contact Current Rating (Max) 4
Contacts Preloaded Yes
Durability rating 100
Factory Installed Backshell With
Hermetically Sealed Yes
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Military Spec False
Number of Positions 5
Number of Power Positions 0
Number of Signal Positions 5
Operating Temperature Range -40 – 185
Operating Voltage 60
Packaging Type Bag
Polarization Code A
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded Yes
UL Flammability Rating UL 94HB
Wire Size 18 – 24

Reviews

Be the first to submit a review

Trustpilot