TE Connectivity T4131012031-000 M12 Rear Mount Female 3P Solder Wire

MPN
T4131012031-000
EAN-13
2050006838549
Order Code
07-5554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.20
5+ £6.95
10+ £6.85
25+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TE Connectivity's T4131012031-000 is part of the M8/M12 Connectors range, providing reliable and robust connectivity solutions. This connector is designed for industrial automation applications, offering durability and secure connection. Typical uses include sensors, actuators, and other control devices in harsh environments.
Type Standard Circular Connectors
Connector Size M12
Gender Female
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 18
Circular Connector Type Receptacle
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Panel Mount & Wire Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Panel
Contact Current Rating (Max) 4
Contacts Preloaded Yes
Durability rating 100
Factory Installed Backshell No
Hermetically Sealed Yes
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Military Spec True
Number of Positions 3
Number of Power Positions 0
Number of Signal Positions 3
Operating Temperature Range -40 – 185
Operating Voltage 250
Packaging Quantity 1
Packaging Type Bag
Polarization Code A
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded No
UL Flammability Rating UL 94HB
Wire Size 18 – 24

Reviews

Be the first to submit a review

Trustpilot