TE Connectivity 206612-1 CPC Plug Assembly Size 23-22 Circular Connectors

MPN
206612-1
EAN-13
2050006787038
Order Code
07-4039
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity's 206612-1 is a circular connector plug with a shrouded male design suitable for robust connections.

The plug accommodates wire sizes from 23 to 22 AWG, ensuring reliable electrical connectivity.

This connector is typically used in industrial and automotive applications where secure and durable connections are necessary.

Its versatility and compatibility make it an ideal choice for various electronic devices and systems.


Type Circular Power Connectors
Number of Contacts 22
Orientation Straight
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 23
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Female
Contact Protection Yes (With)
Contact Shape Rectangular
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing colour Black
Housing Material PA 6.6 GF
Insulation Material Thermoplastic
Length 41.78mm
Material Plastic
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of Ports 1
Number of Positions 22
Number of Power Positions 2
Number of Signal Positions 20
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Panel Mount Feature Type Flange
Radiation Hardening No
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Sealable No
Series TE AMP Circular Plastic Connectors
Shell Material Nylon
Shell Size 23
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Thread Size 1-3/8 - 18 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot