TE Connectivity 967650-3 Round Connector System Box 1.5MM 5P

MPN
967650-3
EAN-13
2050006768976
Order Code
07-5169
Country of Origin
Hungary
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.97
25+ £1.90
100+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

TE Connectivity's 967650-3 is a round connector designed for robust and reliable electrical connections. It features a durable design suitable for a range of industrial applications. The connector is ideal for environments requiring secure and stable connections in harsh conditions.
Type TE AMP Round Connector Systems - Connectors
Number of Contacts 5
Orientation Straight
Colour Black
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
Flammability Rating UL94 HB
Height 32.8mm
Housing Colour Black
Hybrid Connector No
Length 31mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Positions 7
Package Quantity 500
Packaging Box
Pitch 11.4
Polarized No
Ratings IP67, Waterproof, Dust Tight, Water Resistant
RoHS Compliant Yes
Sealable Yes (With)
Series TE AMP Round Connector Systems - Connectors
Serviceable No
Shell Material PBT
Shielding Unshielded
Strain Relief No (Without)

Reviews

Be the first to submit a review

Trustpilot