TE T4112401051-000 Connector M12 Female RA B Code 5P PG7 Gold

MPN
T4112401051-000
EAN-13
2050006842867
Order Code
07-5534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £8.15 £7.56
5+ £7.66 £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TE Connectivity's circular connector, T4112401051-000, is an M12 female shrouded connector designed for secure and reliable connections.

It is typically used in industrial automation and sensor applications.

The robust design ensures durability and protection in harsh environments.

Its compact size facilitates easy integration into various systems.


Type Standard Circular Connectors
Connector Size M12
Gender Female
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Receptacle
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Cable-to-Cable
Contact Current Rating (Max) 4
Contacts Preloaded Yes
Durability rating 100
Factory Installed Backshell No
Hermetically Sealed Yes
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Number of Positions 5
Number of Power Positions 0
Number of Signal Positions 5
Operating Temperature Range -40 – 185
Operating Voltage 60
Packaging Quantity 1
Packaging Type Bag
Polarization Code B
Primary Product colour Black
Reverse Gender Yes
Sealable Yes
Shell Base Material Plastic
Shell Plating Material Unplated
Shell Type Plastic
Shielded No
UL Flammability Rating UL 94HB
Wire Size 18 – 24

Reviews

Be the first to submit a review

Trustpilot