TE Connectivity 4-967325-1 Round Connector System 2.5mm 4P Blue

MPN
4-967325-1
EAN-13
2050006770658
Order Code
07-4583
Country of Origin
Hungary
View Full Product Range (27)

Discontinued


TE Connectivity manufactures the 4-967325-1, a round connector system designed for reliable electrical connections. This connector features a robust build suited for industrial and automotive applications. Utilised in diverse environments, it supports efficient power and signal transmission.
Type TE AMP Round Connector Systems - Connectors
Number of Contacts 4
Orientation Straight
Body Material PBT
Circuit Application Signal
Colour Orange
Connector System Wire-to-Wire
Gender Female
Height 32.8mm
Hybrid Connector No
Length 1.29inch
Mount Cable
Number of Positions 4
Number of Rows 2
Package Quantity 500
Packaging Carton
Pitch 0.275inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 7mm
Sealable Yes (With)
Series TE AMP Round Connector Systems - Connectors
Serviceable No
Strain Relief No (Without)
Width 31mm

Trustpilot