TE Connectivity manufactures the 206404-1 Circular Plastic Connector, known for its durability and reliable electrical connections. These connectors are suitable for use in various industrial and commercial applications due to their robust design. The product's design facilitates easy coupling and uncoupling, making it ideal for situations requiring frequent connections.
| Type |
Circular Power Connectors |
| Number of Contacts |
16 |
| Orientation |
Straight |
| Assembly Length |
1.76inch |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
17 |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
13 |
| Contact Material |
Brass |
| Contact Plating |
Gold |
| Contact Type |
Pin |
| Current Rating |
13a |
| Depth |
36.45mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing colour |
Black |
| Housing Material |
PA 6.6 GF |
| Insulation Material |
Plastic |
| Length |
23.37mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel |
| Number of Ports |
1 |
| Number of Positions |
16 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
16 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
24 |
| Packaging |
Tray |
| Packaging Method |
Standard |
| Packaging Quantity |
24 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| PCB Mount Retention |
Without |
| Plating |
Thermoplastic |
| Plating Thickness |
30uin |
| Radiation Hardening |
No |
| Reverse Gender |
No |
| RoHS Compliant |
No |
| Sealable |
Yes |
| Series |
TE AMP Circular Plastic Connectors |
| Shell Size |
17 |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |