TE Connectivity 925076 Commercial 4W Circular Mate-N-Lok Socket HSG

MPN
925076
EAN-13
2050006937204
Order Code
07-5065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.496
25+ £0.387
100+ £0.371
250+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,119 in stock

TE Connectivity's 925076 is a part of the Commercial MATE-N-LOK Connectors range, known for its reliable and secure connections. It features a durable design that supports various wire-to-wire and wire-to-board applications. This component is ideal for use in industrial machinery and consumer electronics.
Type Standard Circular Connectors
Number of Contacts 4
Orientation Straight
Approvals UL
Body Material Nylon, Polyamide
Centerline (Pitch) 5.08mm
Circuit Application Power
Circular Connector Contact Type Socket
Circular Connector Type Plug
Colour Clear
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Wire
Contact Gender Male
Contact Shape Circular
Contact Type CRIMP
Contacts Preloaded No
Current Rating 13a
ELV Compliant
Flammability Rating UL94 V-2
Gender Female
Housing colour Natural
Material Polyamide
Mating Alignment Type Polarization
Mating Retention Without
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Through Hole
Number of Positions 4
Number of Power Positions 4
Number of Rows 2
Operating Temperature Range -67 – 221
Operating Voltage 250
Outside Diameter 14.1mm
Package Quantity 500
Packaging Bag
Pitch 5.08
Plating Polyamide
Radiation Hardening No
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Row Spacing 5.08mm
Sealable No
Series TE AMP Commercial MATE-N-LOK Connectors
Shell Material Nylon
Shielding Unshielded
Termination Solder
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
VDE Tested No
Voltage Rating 250v
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot