TE Connectivity 5-2271137-2 M12 Female Panel A Code Solder Rear 8P (Au)

MPN
5-2271137-2
EAN-13
2050006816165
Order Code
07-4643
Country of Origin
Germany
View Full Product Range (27)

Discontinued


The TE Connectivity 5-2271137-2 is a high-quality communications connector designed for reliable data transfer in various electronic systems. It features robust construction to ensure durability and longevity. This component is typically used in telecommunications and networking applications.
Type Standard Circular Connectors
Number of Contacts 8
Orientation Straight
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type PA
Circular Connector Shell Size 18
Circular Connector Type Receptacle
Compatible With Approved Standards Products IEC
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Panel Mount & Wire Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Panel
Contact Current Rating (Max) 2
Contacts Preloaded Yes
Eccn Code EAR99
Factory Installed Backshell With
Hermetically Sealed Yes
HTS Code 8536.69.40.20
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded
Military Spec True
Number of Positions 8
Number of Power Positions 0
Number of Signal Positions 8
Operating Temperature Range -40 – 185
Panel Mount Feature With
Panel Mount Feature Type Screw Nut
PCB Mount Alignment With
PCB Mount Retention With
Polarization Code A
Prewired No
Primary Product colour Metalized Silver
REACH Compliant
Reverse Gender Yes
ROHS Yes
Sealable Yes
Series TE AMP COMMUNICATIONS
Shell Base Material Zinc Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded No
Termination Method to Wire & Cable Solder
Wire Size 24 – 22

Trustpilot