TE Connectivity HDP26-24-31PE-L015 PLG 31P Black Threaded Size 16

Image Representative of Range

TE Connectivity HDP26-24-31PE-L015 PLG 31P Black Threaded Size 16

MPN
HDP26-24-31PE-L015
EAN-13
2050006827789
Order Code
07-5476
Country of Origin
Mexico
View Full Product Range (27)

Discontinued


The TE Connectivity HDP26-24-31PE-L015 is a black, male, unshrouded plug known for its 31-pin configuration.

This threaded connector ensures secure and reliable connections in various applications.

Its robust design is well-suited for industrial and heavy-duty use.

Typical applications include automotive and equipment interconnect solutions.


Type TE ICT HDP
Orientation Straight
Contact Gender MALE
Series TE ICT HDP
Termination Type CRIMP
Total Number of Contacts 31

Trustpilot