TE T4111002081-000 M8/M12 Connector Male Straight A Code 8P PG9 Gold

MPN
T4111002081-000
EAN-13
2050006841563
Order Code
07-5519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £7.89
10+ £7.18
25+ £6.74
50+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 42 in stock

TE Connectivity's T4111002081-000 is an M8/M12 connector designed for reliable industrial connectivity. It features robust construction and compact design, making it suitable for use in sensor and automation applications. This component ensures secure data and power transmission in harsh environments.
Type Standard Circular Connectors
Connector Size M12
Gender Male
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Plug
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Cable-to-Cable
Contact Current Rating (Max) 2
Contacts Preloaded Yes
Durability rating 100
Factory Installed Backshell No
Hermetically Sealed Yes
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Military Spec False
Number of Positions 8
Number of Power Positions 0
Number of Signal Positions 8
Operating Temperature Range -40 – 185
Operating Voltage 30
Packaging Quantity 1
Packaging Type Bag
Polarization Code A
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Sealable Yes
Shell Base Material Plastic
Shell Plating Material Unplated
Shell Type Plastic
Shielded No
Termination Method to Wire & Cable Screw Terminal
UL Flammability Rating UL 94HB
Wire Size 20 – 24

Reviews

Be the first to submit a review

Trustpilot